Reference Only
3450CM 80821005
Thermostats 15A,Man,Open on Rise MIL-STD-202.
Datasheet
3450CM 80821005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 3450CM | |
| Accuracy | 5.6 C | |
| Current Rating | 15 A | |
| Function | Open on Rise | |
| Opening Temp | 126.7 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 232 C | |
| Voltage Rating | 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.61 | $456.10 | |
| $43.24 | $864.80 | |
| $42.44 | $4,244.00 | |
| $42.36 | $8,472.00 |
Need more?