Reference Only

3450CM 06210049

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3450CM 06210049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
ProductCeramic Manual Reset Thermostats
Series3450CM
PackagingBulk
Accuracy8.3 C
Closing TempManual
Current Rating15 A
FunctionOpen on Rise
Opening Temp188.9 C
Product TypeThermostats
SubcategorySensors
Temperature Range+ 52 C to + 232 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.68$406.80
$40.03$2,001.50
$39.03$3,903.00
Need more?