Reference Only

32NT91-21

Obsolete
Toggle Switches DPST 3 Position Quick Con Stand Levr

Manufacturer:

Mfr Part:
32NT91-21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC277 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Contact PlatingSilver Cadmium Oxide
SeriesNT
Actuator StylePaddle
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?