Reference Only
31612
Obsolete
Knobs & Dials CIRCDIAL .25IN SHAFT DIAL .875IN BRK LVR
Datasheet
31612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Knobs & Dials | |
| Color | Black | |
| Design | Cylindrical with Brake | |
| For Use With | Decade Box | |
| Height | 23 mm | |
| Indicator Color | Black | |
| Indicator Position | Top | |
| Indicator Style | Numbers, 10-Turn | |
| Outside Diameter | 23 mm | |
| Product Type | Knobs & Dials | |
| Product | Dials | |
| Shaft Diameter | 0.25 in (1/4 in) | |
| Subcategory | Knobs & Dials | |
| Type | Turns-Counting Dial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?