Reference Only
3156U 01430001
Thermostats 100mA,AutoOpenonRise MIL-STD-202.
Datasheet
3156U 01430001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 70 C | |
| Closing Temp | 37.8 C | |
| Accuracy | 2.8 C | |
| Temperature Range | - 29 C to + 177 C | |
| Current Rating | 100 mA, 500 mA | |
| Voltage Rating | 120 VAC, 50 VDC | |
| Product | Low Silhouette Hermetic Thermostats | |
| Product Type | Thermostats | |
| Series | 3156U | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $257.86 | $2,578.60 | |
| $234.12 | $4,682.40 |
Need more?