Reference Only
3153 00010125
Thermostats PRECISION THERMAL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Temperature Range | - 29 C to + 177 C | |
| Current Rating | 1 A, 2 A | |
| Voltage Rating | 30 VAC/DC, 120 VAC, 240 VAC | |
| Product | Low Silhouette Hermetic Thermostats | |
| Product Type | Thermostats | |
| Series | 3153 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | ITAR |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.29 | $2,652.90 | |
| $245.91 | $6,147.75 |
Need more?