Reference Only
3150UX 00010330
Thermostats PRECISION THERMAL.
Datasheet
3150UX 00010330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 3150UX | |
| Current Rating | 1 A, 2 A | |
| Product Type | Thermostats | |
| Product | Low Silhouette Hermetic Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | - 29 C to + 177 C | |
| Voltage Rating | 30 VAC/DC, 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.57 | $2,215.70 | |
| $205.94 | $4,118.80 | |
| $202.61 | $10,130.50 |
Need more?