Reference Only

311SM768-T2

Obsolete
Basic / Snap Action Switches SPDT ROLL LEVER SCR 1A 30VDC SUBMINI SW

Manufacturer:

Mfr Part:
311SM768-T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Operating Force0.5 N
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?