Reference Only

311SM701

Basic / Snap Action Switches BASIC SW SPDT 5A 30VDC Lvr Qck Conect.

Manufacturer:

Mfr Part:
311SM701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating4 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.16 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 54 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.05$170.50
$16.04$1,604.00
$15.90$7,950.00
Need more?
Contact Us