Reference Only

3106U 00032052

Thermostats PRECISION THERMAL.

Manufacturer:

Mfr Part:
3106U 00032052

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Temperature Range- 29 C to + 204 C
Current Rating100 mA, 500 mA
Voltage Rating120 VAC, 50 VDC
ProductHermetic Thermostats
Product TypeThermostats
Series3106U
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us