Reference Only
3100UX 00031887
Thermostats 3A / 120 VAC O001/10 C032/08.
Datasheet
3100UX 00031887 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Hermetic Thermostats | |
| Series | 3100UX | |
| Accuracy | 3.3 C | |
| Current Rating | 100 mA | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | - 29 C to + 260 C | |
| Voltage Rating | 120 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $245.99 | $2,459.90 | |
| $228.11 | $4,562.20 | |
| $224.69 | $11,234.50 |
Need more?