Reference Only

3100U 00031496

Thermostats PRECISION THERMAL.

Manufacturer:

Mfr Part:
3100U 00031496

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series3001U
Accuracy2.8 C
Current Rating3 A
FunctionOpen on Rise
Product TypeThermostats
ProductHermetic Thermostats
SubcategorySensors
Temperature Range- 29 C to + 260 C
Voltage Rating120 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$286.79$2,867.90
Need more?