Reference Only
3100U 00030971
Thermostats PRECISION THERMAL.
Datasheet
3100U 00030971 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Hermetic Thermostats | |
| Series | 3001U | |
| Packaging | Bulk | |
| Accuracy | 2.8 C | |
| Current Rating | 3 A | |
| Function | Open on Rise | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | - 29 C to + 260 C | |
| Voltage Rating | 120 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?