Reference Only
3050A20
Speed Sensors 6.4 mm 12V General Purpose.
Datasheet
3050A20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Output Voltage | 12 V | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | General Purpose | |
| Barrel Size | 6.4 mm | |
| Maximum Frequency | 60 kHz | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8483102990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $675.96 | $13,519.20 |
Need more?