Reference Only

3050A13

Speed Sensors 6.4 mm 12V General Purpose.

Manufacturer:

Mfr Part:
3050A13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage12 V
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 40 C
SeriesGeneral Purpose
Barrel Size6.4 mm
Maximum Frequency60 kHz
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8543709099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$481.41$9,628.20
Need more?