Reference Only

3040AN50

End of Life
Speed Sensors VRS M5K 5/8-18X5.0 MS CONN

Manufacturer:

Mfr Part:
3040AN50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage70 V
Termination StyleConnector
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
Series3040AN
Maximum Frequency40 kHz
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?