Reference Only
3010HTB25
Speed Sensors
Datasheet
3010HTB25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Type | Variable Reluctance Speed (VRS) | |
| Maximum Operating Temperature | + 232 C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Frequency | 50 kHz | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?