Reference Only

2TP201-2

Obsolete
Rocker Switches 2P 2 Position Screw Terminals

Manufacturer:

Mfr Part:
2TP201-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
TypeMicro Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPST
Current Rating10 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
ActuatorRocker
Mounting StylePanel Mount
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
Actuator StyleRocker
Height45.97 mm
LED Supply Voltage277 V
Length55.12 mm
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 54 C
Mounting TypeFlush
Product TypeRocker Switches
SeriesTP
SubcategorySwitches
Width22.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?