Reference Only

2TP12-2

Obsolete
Rocker Switches SW DPDT 2POS SCRW TERM FLUSH PNL MNT

Manufacturer:

Mfr Part:
2TP12-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating10 A
Voltage Rating AC277 VAC
Termination StyleScrew
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver Cadmium Oxide
Actuator StyleRocker
Height45.97 mm
Length55.12 mm
Product TypeRocker Switches
SeriesTP
SubcategorySwitches
Width22.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?