Reference Only

2TL11-50K

Toggle Switches SEALED OI.

Manufacturer:

Mfr Part:
2TL11-50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON - (OFF)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating11 A, 18 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
SeriesTL
Actuator Length26.67 mm
Actuator StyleLocking Lever
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.25$7,862.50
Need more?
Contact Us