
2PB249
Pushbutton Switches - Board Mount SW PB SPDT Plunger 5A 250VAC 30VDC.
Datasheet
2PB249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Current Rating | 5 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative