Reference Only

2MT1-8

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
2MT1-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorBat
Terminal SealSealed
Contact PlatingSilver
IP RatingIP68
SeriesMT
Actuator StyleBat
Life100000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameMICRO SWITCH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?