Reference Only

2MN8

Limit Switches MN Replacement basic.

Manufacturer:

Mfr Part:
2MN8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC480 VAC
Operating Force11 oz
Termination StyleScrew
Actuator StyleLever
Product TypeLimit Switches
SubcategorySwitches
TypeBasic Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us