Reference Only

2MN11

Basic / Snap Action Switches BS 10A.

Manufacturer:

Mfr Part:
2MN11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeBasic Switch
Contact FormSPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC480 VAC
Voltage Rating DC550 VDC
Operating Force14 oz
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.11$2,701.10
Need more?
Contact Us