Reference Only

2CPSA2A1B

Cable Pull Switches 2NC/2NO 120Vac Cable Pull Safe Swch.

Manufacturer:

Mfr Part:
2CPSA2A1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
Actuator Length500 ft
Actuator Style2 Cable
Contact Form2 NO + 2 NC
Current Rating50 mA
Voltage Rating AC250 VAC
Voltage Rating DC60 VDC
Mounting StyleChassis Mount, 1/2 in NPT x 3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP67
NEMA Rating1, 4, 12, 13
ColorRed
IlluminatedIlluminated
Lamp TypeLED
Housing MaterialDie-Cast Zinc
Life1000000 Cycle
Product TypeCable Pull Switches
SeriesCPS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,667.55$1,667.55
Need more?
Contact Us