Reference Only

2CCPB1A1B1B

Cable Pull Switches .

Manufacturer:

Mfr Part:
2CCPB1A1B1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
ActuatorCable
Contact Form4PDT
Current Rating10 A
Voltage Rating AC300 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP54
IlluminatedIlluminated
Lamp TypeLED
Life50000 Cycle
Product TypeCable Pull Switches
Series2CCP
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,041.73$1,041.73
$969.87$9,698.70
Need more?
Contact Us