Reference Only
2CCPB1A1A2A
Cable Pull Switches .
Datasheet
2CCPB1A1A2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Cable Pull Switches | |
| Actuator | Cable | |
| Contact Form | 4PDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 300 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP54 | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Life | 50000 Cycle | |
| Product Type | Cable Pull Switches | |
| Series | 2CCP | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $977.04 | $977.04 | |
| $867.45 | $4,337.25 | |
| $860.59 | $8,605.90 |
Need more?