Reference Only
2B1
Obsolete
Switch Hardware Unsealed OI/SER2 MOD
Datasheet
2B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Mounting Style | Panel Mount | |
| Series | 2B | |
| Color | Gray | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | Barrier |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?