Reference Only
2A85
Switch Bezels / Switch Caps DISPLAY SCRN GREEN W/NO COLOR TRANS CAP.
Datasheet
2A85 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Color | Green | |
| Height | 0.625 in | |
| Length | 1.08 in | |
| Mounting Method | Flush | |
| Mounting Style | Panel | |
| Mounting Type | Flush | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 0.85 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.41 | $1,422.30 | |
| $46.97 | $4,697.00 | |
| $46.96 | $11,740.00 |
Need more?