Reference Only
2A5
Switch Hardware 1PC DISPLAY SCREEN WHITE.
Datasheet
2A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Series | 2A | |
| Color | White | |
| Designed for | Series 2 | |
| For Use With | Pushbutton Switches and Indicators | |
| Height | 0.37 in | |
| Length | 1.08 in | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | Display Screens | |
| Width | 0.85 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.53 | $1,913.25 | |
| $71.76 | $3,588.00 | |
| $68.16 | $6,816.00 |
Need more?