Reference Only
26PCJFU5G
Board Mount Pressure Sensors 38 psi,Unamp,1x4wire 10 Vdc, Vacuum Gage.
Datasheet
26PCJFU5G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge | |
| Operating Pressure | 38 psi | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Single Axial Barbless | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 26PC | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.06 | $2,901.50 | |
| $114.39 | $5,719.50 | |
| $111.77 | $11,177.00 |
Need more?