Reference Only

26PCGFM6G

Board Mount Pressure Sensors 250psi, 1/4in-28 UNF PCB, 10 Vdc, Differ.

Manufacturer:

Mfr Part:
26PCGFM6G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure250 psi
Accuracy0.4 %
Output TypeAnalog
Mounting StyleThrough Hole
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max10 V
Series26PC
Burst Pressure500 psi
Pin Count4
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.55$2,838.75
$112.62$5,631.00
Need more?
Contact Us