Reference Only

26PCFFH2G

Board Mount Pressure Sensors +/-100psi 10V UNAMP VACUUM GAGE 5.5kOhm.

Manufacturer:

Mfr Part:
26PCFFH2G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge
Operating Pressure100 psi
Accuracy0.4 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series26PC
Port Size0.05 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.40$4,560.00
$180.08$9,004.00
Need more?
Contact Us