Reference Only

26PCCFJ6G

Board Mount Pressure Sensors +/-15psi 10V NEEDLE UNAMP DIFF GAGE PCB.

Manufacturer:

Mfr Part:
26PCCFJ6G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure15 psi
Accuracy0.4 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage10 V
Port TypeSingle Axial Barbless
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series26PC
Port Size0.076 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.23$2,955.75
Need more?