Reference Only

26PCCFG2G

Board Mount Pressure Sensors 20PC.

Manufacturer:

Mfr Part:
26PCCFG2G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure15 psi
Accuracy0.5 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series26PC
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$111.44$2,786.00
$110.52$5,526.00
$109.69$10,969.00
Need more?
Contact Us