Reference Only

26PCBFB2G

Board Mount Pressure Sensors +/-5psi 10V BARBED VACUUM GAGE 5.5kOhm.

Manufacturer:

Mfr Part:
26PCBFB2G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge
Operating Pressure5 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage10 V
Port TypeSingle Axial Barbed
Package / CaseDIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max16 V
Series26PC
Port Size0.185 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$85.31$2,132.75
Need more?
Contact Us