Reference Only

25ET62-6

Toggle Switches SW Toggle SPDT 4A 28VDC T/H.

Manufacturer:

Mfr Part:
25ET62-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating4 A
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Actuator Length17.53 mm
Actuator MaterialAnodized Aluminum
Actuator StylePaddle
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM5594/1-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us