Reference Only

24PCDFG6G

Board Mount Pressure Sensors 30psi, Unamp,FloThru PCB,10 Vdc,Vac Gage.

Manufacturer:

Mfr Part:
24PCDFG6G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge
Operating Pressure30 psi
Accuracy0.15 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max10 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9030332090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$83.87$2,096.75
$81.92$4,096.00
$80.24$8,024.00
Need more?
Contact Us