Reference Only

24PCAFA6D

Board Mount Pressure Sensors 0Psi to 1Psi Differential 4-Pin.

Manufacturer:

Mfr Part:
24PCAFA6D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeVacuum, Gauge, Differential
Operating Pressure1 psi
Accuracy0.15 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Radial Barbless
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series24PC
Port Size0.25 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.10$1,952.50
$76.07$3,803.50
$74.93$7,493.00
Need more?