Reference Only
24PC15SMT
Board Mount Pressure Sensors 10V +/-15psi Vacuum Guage Transducer.
Datasheet
24PC15SMT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Vacuum, Gauge, Differential | |
| Operating Pressure | 15 psi | |
| Accuracy | 0.3 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | Dual Radial Barbless | |
| Package / Case | SMT-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 10 V | |
| Port Size | 0.074 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.44 | $3,272.00 | |
| $64.52 | $6,452.00 |
Need more?