Reference Only

24CE2-S2

Limit Switches 5A 250VAC ROLLER PLUNGER.

Manufacturer:

Mfr Part:
24CE2-S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRoller Plunger
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force22.5 N
Termination StyleWire Lead
Actuator StyleRoller Plunger
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeLimit Switches
Series24CE
SubcategorySwitches
TypePrecision Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$578.08$2,890.40
$549.20$5,492.00
Need more?