Reference Only

2455RM 86230002

Thermostats Open on Rise,15A/10A Manual Reset.

Manufacturer:

Mfr Part:
2455RM 86230002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp148.9 C
Closing TempManual
Accuracy6.7 C
Temperature Range0 C to + 150 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
ProductPhenolic Manual Reset Thermostats
Product TypeThermostats
Series2455RM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$35.15$3,515.00
Need more?
Contact Us