Reference Only

2455RM 81740201

Thermostats Open on Rise,15A/10A Manual Reset.

Manufacturer:

Mfr Part:
2455RM 81740201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
Accuracy5.6 C
Closing TempManual
FunctionOpen on Rise
Opening Temp98.9 C
PackagingBulk
Product TypeThermostats
ProductPhenolic Manual Reset Thermostats
Series2455RM
SubcategorySensors
Temperature Range0 C to + 150 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.85$179.25
$33.32$333.20
$31.37$784.25
$28.72$1,436.00
$27.98$2,798.00
$26.98$6,745.00
Need more?