Reference Only
2455RM 80580181
Thermostats Open on Rise,15A/10A Manual Reset.
Datasheet
2455RM 80580181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 115.6 C | |
| Closing Temp | Manual | |
| Accuracy | 5.6 C | |
| Temperature Range | 0 C to + 150 C | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC, 250 VAC | |
| Product | Phenolic Manual Reset Thermostats | |
| Product Type | Thermostats | |
| Series | 2455RM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.37 | $176.85 | |
| $32.87 | $328.70 | |
| $29.84 | $746.00 | |
| $27.09 | $1,354.50 | |
| $25.85 | $6,462.50 |
Need more?