Reference Only
2455RG 01240024
Thermostats Open on Rise, 0.5A Automatic Reset.
Datasheet
2455RG 01240024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Phenolic Automatic Reset Thermostats | |
| Series | 2455RG | |
| Packaging | Bulk | |
| Accuracy | 2.8 C, 5.6 C | |
| Closing Temp | 51.7 C | |
| Current Rating | 500 mA | |
| Function | Open on Rise | |
| Opening Temp | 73.9 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | 0 C to + 150 C | |
| Voltage Rating | 250 VAC, 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.19 | $2,309.50 |
Need more?