Reference Only

2455RC-90820350

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2455RC-90820350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionClose on Rise
Opening Temp3 C
Closing Temp50 C
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating120 V
ProductCeramic Automatic Reset Thermostats
Maximum Operating Temperature+ 260 C
Minimum Operating Temperature0 C
Product TypeThermostats
Series2455RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$33.75$3,375.00
$33.74$8,435.00
Need more?
Contact Us