Reference Only

2455RC 80820961

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2455RC 80820961

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series2455RC
Current Rating15 A
FunctionOpen on Rise
Product TypeThermostats
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C
Voltage Rating250 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.14$2,214.00
Need more?