Reference Only

2455RC 02140017

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2455RC 02140017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating250 VAC, 50 VDC
ProductCeramic Automatic Reset Thermostats
Product TypeThermostats
Series2455RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$27.92$2,792.00
Need more?
Contact Us