Reference Only

2455RBV81170354

Thermostats Close onRise,15A/10A Automatic Reset.

Manufacturer:

Mfr Part:
2455RBV81170354

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionClose on Rise
Opening Temp15.6 C
Closing Temp26.7 C
Temperature Range- 12 C to + 105 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
ProductOvermolded Automatic Reset Thermostats
PackagingBulk
Product TypeThermostats
Series2455RBV
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$65.79$3,289.50
$64.17$6,417.00
Need more?