Reference Only

2455RBV81170339

Thermostats .

Manufacturer:

Mfr Part:
2455RBV81170339

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Temperature Range- 12 C to + 105 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
Product TypeThermostats
Series2455RBV
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$72.29$7,229.00
Need more?
Contact Us